Lantronix E210 Routers

Lantronix E210 Routers are a highly versatile, reliable, and rugged series of routers with high-speed 3G or LTE, WAN, LAN, and Wi-Fi. The routers feature serial connectivity and are designed for enterprise applications requiring faultless connectivity. Lantronix E210 Routers have an automatic failover functionality that avoids communication loss relating to connection problems. Cellular redundancy is reduced by dual SIM support, and switching is based on quality of service.

Features

  • Dual SIM single standby (DSSS) operation
    Lantronix E210 has an automatic failover functionality that prevents communication loss with connection problems. Cellular redundancy by dual SIM support. Switching based on quality of service. Program your own scripts and conditions for switching
     
  • OTA Updates
    Lantronix E210 offers lots of features in order to let you have the most useful experience possible. Lantronix gives you a clean, neat, and intuitive interface to configure your router in a matter of seconds. Over the Air (OTA) software upgrades are a very convenient way to operate when you have many routers at different locations
     
  • Real-time analysis
    The interface lets the user analyze CPU load, the traffic on every single interface linked to the router, and their connection details. This tool allows you to check your connection parameters in real time.
     
  • VPN
    Open VPN offers the highest performance, is reliable on high latency connections, and is easy to set up. With a 256-bit encryption protocol, information is safe. This platform offers improved stability and great compatibility for all your devices.
     
  • Load balancing 
    As a versatile and multi-connected device, Lantronix E210 lets the user set up the load for every single device connected to your router. If a crucial component needs more bandwidth than the others in order to work properly, one can allocate more resources to this specific component in a matter of seconds.
     
  • Serial operation
    Converts E210 Series’ RS232 port into an isolated, half- or full-duplex, RS-485 port
     
  • SD card supported
    64GB HDHC cards supported. Store logs for records and external device data for data logging purposes.
View Results ( 4 ) Page
N.º de artículo Descripción Descripción/Función Hoja de datos
E214F002S Enrutadores E214 EMEA Malaysia - LTE cat. 1 band 28, 20, 8, 3, 1, 7 - 3G FB 8,1 - 2G FB band 8, 3 - 2 Ethernet, Dual SIM, RS-232 port, Wi-Fi, SD card, 2 I/O - Epack E214F002S Hoja de datos
E214G001S Enrutadores 2 band LTE Cat 1 Verizon Wireless E214G001S Hoja de datos
E214G000S Enrutadores Router E214 AT&T, T-MOBILE - LTE CAT. 1 BAND AT&T Wireless, T-Mobile USB, Sprint E214G000S Hoja de datos
E224HPL2S Enrutadores Router E224 EMEA - LTE Cat1 band 3, 8, 20 - 2G FB band 3, 8 - 2 Ethernet, RS485, PDPoE, Wifi, Last Gast, 2 I/O Ext temp, GNSS, Epack
Publicado: 2019-01-16 | Actualizado: 2023-12-15