Ledil Lenses & Reflectors for OSRAM Oslon LEDs

Ledil Lenses and Reflectors for OSRAM Oslon LEDs were especially designed and optimized for Oslon Square PC, Oslon Square EC, Oslon SSL 80, and Oslon SSL 150 series of OSRAM Opto Semiconductors LEDs. These lenses and reflectors were carefully designed to make light distribution as uniform as possible. All of the lenses are made of optical grade PMMA material with high UV and temperature resistance, allowing for the use of high current and temperature conditions. The reflector is made of aluminium coated PC with a protective lacquer. These lenses and reflectors should be fastened to a PCB with an appropriate, Ledil-recommended adhesive.
View Results ( 5 ) Page
N.º de artículo Hoja de datos Descripción Para utilizar con
C12360_STRADA-2X2-DNW C12360_STRADA-2X2-DNW Hoja de datos Lentes y ensambles LED Rectangular Lens 4 position Cree, Luxeon, Optogan, Osram, Seoul
C12419_STRADA-2X2-A-T C12419_STRADA-2X2-A-T Hoja de datos Lentes y ensambles LED Rectangular Lens 50mm Cree, Luxeon, Optogan, Osram, Seoul
C12469_LISA2-R-PIN C12469_LISA2-R-PIN Hoja de datos Reflectores de iluminación LED Round Reflector 9.9mm Cree XB-D, XP-G, XQ-E, XT-E, XP-E, Nichia NCSxx19A, NVSxx19A, Osram Oslon Square EC, Duris P5, Oslon SSL 80, Oslon SSL 150, Philips Lumileds LUXEON Rebel, LUXEON Rebel ES, LUXEON T, LUXEON A, LUXEON Z, LUXEON H50-2, Seoul Z5
C12362_STRADA-2X2-DWC C12362_STRADA-2X2-DWC Hoja de datos Lentes y ensambles LED Rectangular Lens 4 position Cree, Luxeon, Optogan, Osram, Seoul
C12410_STRADA-SQ-A-T C12410_STRADA-SQ-A-T Hoja de datos Lentes y ensambles LED Square Lens 25mm Cree, Luxeon, Osram
Publicado: 2012-10-19 | Actualizado: 2022-03-11