LITEON Lamp Signboard LEDs
LITEON Lamp Signboard LEDs are offered in a variety of packages such as 3mm, 5mm, oval, and superflux. These LEDs feature high luminous intensity output, low power consumption, and a wide viewing angle. LITEON Lamp Signboard LEDs are designed to be mounted on PC boards or panels. This makes them ideal for applications where high brightness is required such as traffic signs, indoor displays, and video displays.Features
- High luminous intensity output
- Low power consumption
- High efficiency
- Wide viewing angle
- 100° major axis and 45° minor axis
- Versatile mounting on PC board or panel
- IC compatible / low current requirements
Applications
- Traffic signs
- Indoor displays
- Video displays
- Video signs
- Message signs
- Digital billboards
View Results ( 26 ) Page
| N.º de artículo | Hoja de datos | Color de iluminación | Intensidad luminosa | Ángulo de visualización | Transparencia de la lente |
|---|---|---|---|---|---|
| LTL2V3TBS3KS | ![]() |
Blue | 1900 mcd | 30 deg | Water Clear |
| LTL4HMWSDS-A | ![]() |
Yellow | 680 mcd | 110 deg x 50 deg | Diffused |
| LTL4VMWSDS-A | ![]() |
Yellow | 680 mcd | 110 deg x 50 deg | Diffused |
| LTL4VMEPADS | ![]() |
Red | 880 mcd | 110 deg x 50 deg | Diffused |
| LTL17KTGX3KS | ![]() |
Green | 19000 mcd | 30 deg | Water Clear |
| LTL2V3EV3K | ![]() |
Red | 4200 mcd | 30 deg | Water Clear |
| LTL17KTBS3KS | ![]() |
Blue | 1500 mcd | 30 deg | Water Clear |
| LTL2H3EZ1K | ![]() |
Red | 12000 mcd | 15 deg | Water Clear |
| LTL2H3YZ1K | ![]() |
Yellow | 12000 mcd | 15 deg | Water Clear |
| LTL2P3EX2KS | ![]() |
Red | 7200 mcd | 23 deg | Water Clear |
Publicado: 2014-07-11
| Actualizado: 2025-03-27