Lumex QuasarBrite™ High Temp LED Displays
Lumex QuasarBrite™ High Temp 7-Segment LED Displays provide bright, crisp display performance in market-leading temperature ranges up to 105°C. Lumex QuasarBrite High Temp 1/4 watt LED Displays are available in sizes from 0.28 to 4-inch character height. These Lumex devices are compatible with standard drivers and available in any standard color. QuasarBrite LED displays are ideal for a wide range of applications that require performance in extreme heat conditions, including industrial control device technology, military applications, and appliances.Features
- Bright, crisp display with market-leading temp ranges up to 105˚C
- Available in sizes from 0.28 to 4-inch character height
- Compatible with standard drivers
- Available in any standard color
Applications
- Aircraft, ground vehicles, and GPS
- Heavy motor control technologies
- Oil field and gas flow metering
- Displays on ovens, microwaves, etc.
View Results ( 2 ) Page
| N.º de artículo | Hoja de datos | Descripción | Número de dígitos | Tamaño de caracteres | Color de iluminación |
|---|---|---|---|---|---|
| LDD-HTC514RI | ![]() |
Pantallas y accesorios de LED .56" 7-seg,c/a H-Tmp 635nm Red Gry/Wh | 2 Digit | 0.56 in | Red |
| LDD-HTF304NI | ![]() |
Pantallas y accesorios de LED .30" 7-seg,c/c H-Tmp 635nm Red Gry/Wh | 2 Digit | 0.3 in | Red |
Publicado: 2010-03-16
| Actualizado: 2022-03-11