Lumileds LUXEON Rubix Color Line LEDs
Lumileds LUXEON Rubix Color Line LEDs are designed with high driving current capability, maximum performance, and a small form factor. These color line LEDs are tested and binned with 1500mA DC drive current and +85°C junction temperature. The LUXEON Rubix LEDs feature maximized punch (cd/lm), 3A DC high drive current, and 1414 tiny footprint package. Typical applications include moving heads, spotlights, wallwash, floodlights, and landscape lighting.Features
- High driving current capability
- Small form factor
- Maximum performance
- Maximized punch
- Tiny LED
Specifications
- 1500mA DC drive current
- +85°C junction temperature
- 3A DC high drive current
- 1414 tiny footprint package
Applications
- Moving heads
- Spotlights
- Wallwash
- Floodlights
- Landscape lighting
Spectral Power Distribution
Resources
View Results ( 7 ) Page
| N.º de artículo | Hoja de datos | Tipo de producto | Longitud de onda/Color de temperatura | Color de iluminación | Flujo luminoso/Flujo Radiante | Vf - Tensión directa | Transparencia de la lente |
|---|---|---|---|---|---|---|---|
| L1RX-PCA1000000000 | ![]() |
Single Color LEDs | PC Amber | 220 lm | 3.04 V | Water Clear | |
| L1RX-RED2000000000 | ![]() |
Single Color LEDs | |||||
| L1RX-BLU1000000000 | ![]() |
Single Color LEDs | 485 nm | Blue | 112 lm | 3.67 V | Water Clear |
| L1RX-CYN1000000000 | ![]() |
Single Color LEDs | 490 nm | Cyan | 180 lm | 3.64 V | Clear |
| L1RX-GRN1000000000 | ![]() |
Single Color LEDs | 535 nm | Green | 260 lm | 3.8 V | Water Clear |
| L1RX-RYL1000000000 | ![]() |
Single Color LEDs | 455 nm | Royal Blue | 1300 lm | 3.16 V | Water Clear |
| L1RX-LME1000000000 | ![]() |
Single Color LEDs | Lime Green | 420 lm | 3.09 V | Water Clear |
Publicado: 2020-08-04
| Actualizado: 2025-01-13