Luminus Devices CCT Tunable LED Spot Modules

Luminus Devices CCT Tunable LED Spot Modules features two channels cool and warm CubePower LEDs on metal PCB board. The CubePower™ dynamic LED module has high lumen density and enables 10º to 40º beam angles. This LED module is available in CTM-9, 14, 18, and 22 series package dimensions. This module provides 4000K to 1800K CCT range for residential lighting and 6500K to 2700K CCT range for commercial lighting. Applications include residential and commercial lighting, ceiling and wall mount light, and multifunction space lighting.

Features

  • Two channel cool and warm CubePower LEDs on metal PC board
  • High lumen density for directional lighting
  • Enables system beam angles from 10 to 40 degrees
  • 4000K to 1800K CCT range for residential and hospitality lighting
  • 6500K to 2700K CCT range for commercial lighting
  • Robust design
  • Consistent white light <3 SDCM

Applications

  • Hospitality / hotel / restaurant lighting
  • Residential lighting
  • Museum and high-end retail lighting
  • Circadian lighting in hospitals, offices, or schools
  • Public, commercial buildings
  • Ceiling and wall mounted lights
  • Multi-function space lighting

Videos

View Results ( 7 ) Page
N.º de artículo Número de LED Longitud de onda/Color de temperatura Ancho Longitud
CTM-18-6527-90-36-TW01 36 LED Tunable, 2700 K to 6500 K 20 mm 24 mm
CTM-22-5022-90-36-TW01 60 LED Tunable, 2200 K to 5000 K 28 mm 28 mm
CTM-9-4018-90-36-TW01 Tunable, 1800 K to 4000 K 12 mm 15 mm
CTM-14-6527-90-36-TW01 Tunable, 2700 K to 6500 K 20 mm 24 mm
CTM-18-5022-90-36-TW01 36 LED Tunable, 2200 K to 5000 K 20 mm 24 mm
CTM-22-6527-90-36-TW01 60 LED Tunable, 2700 K to 6500 K 28 mm 28 mm
CTM-22-4018-90-36-TW01 60 LED Tunable, 1800 K to 4000 K 28 mm 28 mm
Publicado: 2017-11-10 | Actualizado: 2022-05-23