Luminus Devices CXM-3/4 Pico COB LEDs
Luminus Devices CXM-3/4 Pico COB LEDs are high flux density LEDs in a tight light-emitting surface that emit warm to neutral white color. These LEDs offer a Color Rendering Index (CRI) in the range of 80 and 90. The Luminus Devices Pico LEDs feature excellent optical emission uniformity and color over angle consistency, exceptional long-term color stability, and superior thermal conductivity for uniform heat spreading. These LEDs have a Correlated Color Temperature (CCT) range of 2400K, 2700K, 3000K, 3500K, 4000K, 5000K, 5700K, and 6500K. The Pico LEDs are also available in three Standard Deviation Colour Matching (SDCM) color binning standards and two SDCM binning standards. These LEDs are RoHS and REACH compliant and UL recognized. Typical applications include downlights, shop lighting, hospitality, street lighting, tunnel lighting, and spotlights/track lights.Features
- High lumen output and efficacy
- 2400K, 2700K, 3000K, 3500K, 4000K, 5000K, 5700K, and 6500K CCT range
- AccuWhite high color rendering (97CRI typical)
- Available in 3 SDCM color binning standard and 2 SDCM binning
- Excellent optical emission uniformity and color over angle consistency
- Exceptional long term color stability
- Superior thermal conductivity for uniform heat spreading
- RoHS and REACH compliant
- UL recognized
Applications
- Spotlights/track lights
- Downlights
- Shop lighting
- Hospitality lighting
- Architectural and speciality
- Street lighting
- Parking lot and area lighting
- Tunnel lighting
Typical Spectrum
Videos
Additional Resource
View Results ( 9 ) Page
| N.º de artículo | Hoja de datos | Color de iluminación | Longitud de onda/Color de temperatura | Flujo luminoso/Flujo Radiante | If - Corriente directa | Vf - Tensión directa | Régimen de potencia |
|---|---|---|---|---|---|---|---|
| CXM-3-30-90-36-AC40-F5-3 | ![]() |
Warm White | 3000 K | 290 lm | 80 mA | 34.2 V | 2.7 W |
| CXM-4-35-90-36-AC40-F5-3 | ![]() |
Warm White | 3500 K | 460 lm | 120 mA | 33.8 V | 4 W |
| CXM-3-27-90-36-AC40-F5-3 | ![]() |
Warm White | 2700 K | 275 lm | 80 mA | 34.2 V | 2.75 W |
| CXM-4-30-90-36-AC40-F5-3 | ![]() |
Warm White | 3000 K | 440 lm | 120 mA | 33.8 V | 4.1 W |
| CXM-4-27-90-36-AC40-F5-3 | ![]() |
Warm White | 2700 K | 415 lm | 120 mA | 33.8 V | 4.1 W |
| CXM-3-40-90-36-AC40-F5-3 | ![]() |
Neutral White | 4000 K | 305 lm | 80 mA | 34.2 V | 2.7 W |
| CXM-4-30-90-18-AC40-F5-3 | ![]() |
Warm White | 3000 K | 440 lm | 240 mA | 18 V | 4 W |
| CXM-3-35-90-36-AC40-F5-3 | ![]() |
Warm White | 3500 K | 300 lm | 80 mA | 34.2 V | 2.75 W |
| CXM-4-40-90-36-AC40-F5-3 | ![]() |
Neutral White | 4000 K | 465 lm | 120 mA | 33.8 V | 4.1 W |
Publicado: 2019-12-12
| Actualizado: 2023-06-02