Mallory Sonalert MSR205 Piezoelectric Indicators
Mallory Sonalert MSR Series is a Piezoelectric Indicator, with DC voltage, housed in a ø23mm x 11mm blue round housing with PC Pins. Features include loud continuous or pulse sound levels ranging from 75dBa to 96dBa and a 3.4kHz to 3.9kHz frequency range with gullwing lead or solder pin terminations. Options include board mount or flush mount and sealed (wash label included) versions are also available.Specifications
- 75dBa to 96dBa sound pressure level range
- Tone
- Continuous
- Pulse
- 3.4kHz to 3.9kHz frequency range
- 3V to 20V voltage rating range
- 10mA to 16mA current rating range
- Blue UL94V-0, Valox housing material
- Termination
- Gullwing lead
- Solder pin
- Mounting
- Board
- Flush
- ø23mm x 11mm in dimension
- RoHS compliant
Basic Construction
View Results ( 15 ) Page
| N.º de artículo | Hoja de datos | Régimen de corriente | Nivel de presión de sonido | Frecuencia | Régimen de voltaje | Tono | Estilo de montaje |
|---|---|---|---|---|---|---|---|
| MSR205NR | ![]() |
10 mA | 85 dBA | 3.9 kHz | 3 VDC | Continuous | Through Hole |
| MSR205NJSR | ![]() |
10 mA | 85 dBA | 3.9 kHz | 3 VDC | Pulse | Through Hole |
| MSR516NPSR | ![]() |
12 mA | 86 dBA | 3.9 kHz | 16 VDC | Pulse | Through Hole |
| MSR516NR | ![]() |
14 mA | 96 dBA | 3.9 kHz | 16 VDC | Continuous | Through Hole |
| MSR320R | ![]() |
16 mA | 75 dBA | 3.8 kHz | 20 VDC | Continuous | Through Hole |
| MSR320SR | ![]() |
16 mA | 86 dBA | 3.8 kHz | 20 VDC | Continuous | Through Hole |
| MSR516NSR | ![]() |
14 mA | 96 dBA | 3.9 kHz | 16 VDC | Continuous | Through Hole |
| MSR414NR | ![]() |
12 mA | 86 dBA | 3.9 kHz | 10 VDC | Continuous | Through Hole |
| MSR516NJR | ![]() |
12 mA | 96 dBA | 3.9 kHz | 16 VDC | Pulse | Through Hole |
| MSR205NJR | ![]() |
10 mA | 85 dBA | 3.9 kHz | 3 VDC | Pulse | Through Hole |
Publicado: 2015-04-29
| Actualizado: 2022-03-11