Analog Devices / Maxim Integrated MAX31865 Evaluation Kit

Analog Devices MAX31865 Evaluation Kit provides the hardware and software necessary to evaluate the MAX31865 RTD-to-digital converter. This evaluation kit includes a MAX31865ATP+ installed and offers a USB-to-SPI interface. The MAX31865 evaluation kit includes a mini-USB cable, two 0.2-inch jumper wires, and a 1kΩ resistor. The USB-to-SPI master section of the kit can interact with the MAX31865 evaluation kit software and exercise the device's functionality.

Kit Contents

  • Assembled circuit board including MAX31865ATP+ and USB-to-SPI circuitry
  • Mini-USB cable
  • Two 0.2-inch jumper wires
  • 1kΩ resistor

Features

  • Easy evaluation of the MAX31865
  • Fully assembled and tested
  • USB HID interface
  • Hardware is USB powered (USB cable included)
  • Windows XP®-, Windows Vista®-, and Windows® 7-compatible software
  • RoHS compliant
  • Proven PCB layout

Evaluation Kit Overview

Analog Devices / Maxim Integrated MAX31865 Evaluation Kit

Videos

{"PlayerType":"Video","BrightcoveId":"6086977806001"}
Publicado: 2019-08-06 | Actualizado: 2023-04-17