Analog Devices / Maxim Integrated MAX20734EVKIT Evaluation Kit

Analog Devices MAX20734EVKIT Evaluation Kit is a reference platform for evaluating the MAX20734 voltage regulator IC. The evaluation kit is a fully assembled and tested PCB implementation of the MAX20734. Jumper pins, test points, and input/output connectors are included for flexibility and ease of use in a wide range of applications. The Analog Devices MAX20734EVKIT is configured with an edge strip to allow high di/dt loading when evaluating the system. The +VOUT connection is on the top side, while the return (or -VOUT) is on the bottom side, directly mirroring the topside strip.

Features

  • High efficiency and power density
  • Low component count
  • Small solution size
    • 509mm2 including inductor and output capacitors
  • Optimized performance
  • Reduced design-in time
  • Interfaces to maxim PMBus™ dongle and PowerTool™ GUI
  • Proven PCB layout
  • Fully assembled and tested
Publicado: 2017-09-14 | Actualizado: 2023-04-14