Micro Commercial Components (MCC) MBRxxHE3 Automotive Schottky Barrier Rectifiers
Micro Commercial Components (MCC) MBRxxHE3 Automotive Schottky Barrier Rectifiers (SBRs) are designed for high-power, small area, and high surge forward current requirements. These Schottky rectifiers are available in a TO-277 package, allowing current capacities up to 15A, blocking voltages from 45V to 200V and small reverse currents of 10µA at 25°C. The Micro Commercial Components MBRxxHE3 SBRs are ideal for low power - high-efficiency applications in automotive environments, reverse battery protection, DC-DC blocking/conducting element on switching power supplies, freewheeling applications, and ORing bus voltages.Features
- AEC-Q101 qualified
- High surge forward current capability
- Low power loss, high efficiency
- Halogen-free and “Green” device
- High voltage (200V) and current capabilities (up to 15A)
- Low reverse current
Applications
- Low power - high-efficiency
- Automotive environments
- DC-DC blocking/conducting element on switching power supplies
- Reverse battery protection
- Freewheeling applications
- ORing bus voltages
View Results ( 7 ) Page
| N.º de artículo | Hoja de datos | If - Corriente directa | Vf - Tensión directa | Ir - Corriente inversa | Vr - Tensión inversa |
|---|---|---|---|---|---|
| MBR10U200HE3-TP | ![]() |
10 A | 850 mV | 100 uA | 200 V |
| MBR10U100HHE3-TP | ![]() |
10 A | 850 mV | 10 uA | 100 V |
| MBR1545FA-BP | ![]() |
15 A | 600 mV | 200 uA | |
| MBR15U45HE3-TP | ![]() |
15 A | 540 mV | 100 uA | 45 V |
| MBR1645CT-BP | ![]() |
16 A | 700 mV | 100 uA | |
| MBR5U100HHE3-TP | ![]() |
5 A | 800 mV | 10 uA | 100 V |
| MBR5U60SHE3-TP | ![]() |
5 A | 650 mV | 100 uA | 60 V |
Publicado: 2021-09-30
| Actualizado: 2022-03-14