Micro Commercial Components (MCC) MCTL High-Power N-Channel MOSFETs
Micro Commercial Components (MCC) MCTL High-Power N-Channel MOSFETs are designed based on the Split-Gate Trench (SGT) technology and are 30% smaller than traditional D-PAK 7-pin options. These MOSFETs withstand currents up to 300A and reduce the need for parallel MOSFETs in high-current applications. The MCTL MOSFETs offer excellent EMI performance, high-power density, high reliability, high voltage, and high-density cell design for low RDS(ON). Typical applications include load switches, welding equipment, PV/solar inverters, DC-DC converters, telecom devices, network security appliances, telecommunications test equipment, and industrial power supplies.The MCTL MOSFETs feature temperature stability, fast switching speed, low profile footprint, and low parasitic and package inductances. These operate from -55°C to 150°C junction operating temperature range and are available in a TO-Leadless-8L (TOLL-8L) package. The MCTL MOSFETs comply with RoHS, Moisture Sensitivity Level 1 (MSL 1), and UL 94V-0 flammability rating standards.
Features
- Split-Gate Trench (SGT) technology
- High reliability
- High power density
- High gate voltage
- Low RDS(ON)
- High-density cell design
- Excellent EMI performance
- High current capability
- Reduced systems costs
- Fast switching speed
- Temperature stability
- Robustness
- Enhanced design options
- Compact design
- RoHS compliant
- Epoxy meets UL 94V-0 flammability rating
- Halogen and lead-free
Applications
- Industrial:
- Motor drives
- Load switches
- Welding equipment
- Automation
- Uninterruptible Power Supplies (UPS)
- Renewable energy:
- PV/solar inverters
- Battery management systems
- DC-DC converters
- Communications and networking
- Telecom devices
- Network security appliances
- Network storage systems
- Telecommunications test equipment
Additional Resource
View Results ( 5 ) Page
| N.º de artículo | Hoja de datos | Vgs th - Tensión umbral entre puerta y fuente | Dp - Disipación de potencia | Qg - Carga de puerta | Vgs - Tensión entre puerta y fuente | Id - Corriente de drenaje continua | Vds - Tensión disruptiva entre drenaje y fuente | Rds On - Resistencia entre drenaje y fuente | Temperatura de trabajo máxima | Tiempo de retardo de apagado típico | Tiempo típico de demora de encendido | Tiempo de subida | Tiempo de caída |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| MCTL160N15Y-TP | ![]() |
||||||||||||
| MCTL270N04Y-TP | ![]() |
||||||||||||
| MCTL295N06Y-TP | ![]() |
4 V | 313 W | 108 nC | - 20 V, 20 V | 295 A | 60 V | 2 mOhms | + 150 C | 172 ns | 33 ns | 69 ns | 105 ns |
| MCTL300N10YB-TP | ![]() |
||||||||||||
| MCTL4D0N15YH-TP | ![]() |
Publicado: 2023-10-05
| Actualizado: 2025-04-22