MEAN WELL DDRH-15/30/45 DC-DC Converters

MEAN WELL DDRH-15/30/45 DC-DC Converters are available in three installation options: PCB mounting, screw terminal, and DIN rail. These fanless DC-DC converters offer a 150VDC to 1500VDC ultra-wide input voltage, 4kVAC I/O isolation, and an operating temperature range of -40°C to +80°C (derating when >+50°C). Protections include undervoltage and reverse polarity (no damage) for the input, as well as short circuits, overload, and overvoltage for the output. MEAN WELL DDRH-15/30/45 DC-DC Converters come with a three-year warranty. The devices are ideal for photovoltaic power generation, energy storage, charging stations, industrial control systems, and other applications with high-voltage to low-voltage conversion requirements.

Features

  • Multiple installation options: PCB mounting, screw terminal, and DIN rail
  • 150VDC to 1500VDC ultra-wide input voltage
  • 4kVAC I/O isolation
  • Free-air convection, can be applied to various installation occasions while operating from -40°C to +80°C (derating when >+50°C)
  • Protections
    • Input: undervoltage and reverse polarity (no damage)
    • Output: short circuit, overload, and overvoltage
  • Can be installed on TS-35/7.5 or 15 (DR type) DIN rail
  • CE/UKCA (IEC 62109-1) and EAC approvals
  • 3-year warranty

Applications

  • Photovoltaic power generation
  • Renewable energy systems
  • Energy storage systems (ESS)
  • High voltage frequency conversion
  • Industrial control systems
  • Semiconductor fabrication equipment
  • Electromechanical apparatus
  • DC bus centralized applications
  • Charging piles
  • Third rail

Dimensions (L x D x H)

Chart - MEAN WELL DDRH-15/30/45 DC-DC Converters

DDRH Series

Infographic - MEAN WELL DDRH-15/30/45 DC-DC Converters
Publicado: 2023-09-06 | Actualizado: 2024-01-28