MEAN WELL NTS DC-AC Inverters
MEAN WELL NTS DC-AC Inverters are compact and lightweight devices providing true sine wave output. MEAN WELL NTS inverters feature microcontroller (MCU) control and streamlined control circuitry that quickly responds to environmental changes and improves reliability. NTS offers 600W to 2000W surge power and is ideal for use in mobile devices, off-grid solar power systems, and more.Features
- High surge power capability up to 200% rated output power
- Compact size and lightweight
- True sine wave output
Applications
- Mobile devices
- Home and office appliance
- Portable equipment
- Vehicles
- Yachts
- Off-grid solar power system
- Wireless network
- Telecom or datacom system
Videos
Additional Resources
View Results ( 148 ) Page
| N.º de artículo | Hoja de datos | Voltaje de entrada | Voltaje de salida | Potencia de salida |
|---|---|---|---|---|
| NTS-3200-212UN | ![]() |
12 VDC | 230 VAC | 3.2 kW |
| NTS-3200-148UN | ![]() |
48 VDC | 110 VAC | 3.2 kW |
| NTS-3200-124US | ![]() |
24 VDC | 110 VAC | 3.2 kW |
| NTS-2200-112UN | ![]() |
12 VDC | 110 VAC | 2.2 kW |
| NTS-3200-248UN | ![]() |
48 VDC | 230 VAC | 3.2 kW |
| NTS-1700-112UN | ![]() |
12 VDC | 110 VAC | 1.7 kW |
| NTS-750-148UN | ![]() |
48 VDC | 110 VAC | 750 W |
| NTS-450-212EU | ![]() |
12 VDC | 230 VAC | 450 W |
| NTS-1700-212UN | ![]() |
12 VDC | 230 VAC | 1.7 kW |
| NTS-2200-248UN | ![]() |
48 VDC | 230 VAC | 2.2 kW |
Publicado: 2021-08-05
| Actualizado: 2022-09-22