MEAN WELL LP Series LED Power Supplies
MEAN WELL LP Series LED Power Supplies are available in Constant Voltage (C.V.) and Constant Current (C.C.) models. These power supplies operate at wide input range 90VAC to 264VAC and offer a wide operating temperature range from -30°C to +70°C. The LP series LED drivers are available from 18W to 150W wattage options. These drivers come with an economical design and can withstand 300VAC surge input for 5 seconds (LPV/C - 20/35/60/100). MEAN WELL LP Series LED power supplies are suitable for economical LED lighting and moving sign applications.Features
- 90VAC to 264VAC input range
- Models
- Constant current - LPC parts
- Constant voltage - LPV parts
- Slim plastic case with IP67 level rating
- Economical design
- Withstand 300VAC surge input for 5 seconds (LPV/C -20/35/60/100)
- -30°C to +70°C wide operating range
- Suitable for economical LED lighting and moving sign applications
View Results ( 50 ) Page
| N.º de artículo | Hoja de datos | Descripción | Modo de operación | Corriente de salida-Canal 1 | Voltaje de salida-Canal 1 | Potencia de salida |
|---|---|---|---|---|---|---|
| LPC-35-1050 | ![]() |
LED de Suministros de energía 31.5W 30V 1050mA | Constant Current (CC) | 1.05 A | 9 VDC to 30 VDC | 32 W |
| LPC-20-350 | ![]() |
LED de Suministros de energía 16.8W 48V 350mA | Constant Current (CC) | 350 mA | 9 VDC to 48 VDC | 16.8 W |
| LPC-20-700 | ![]() |
LED de Suministros de energía 21W 30V 700mA | Constant Current (CC) | 700 mA | 9 VDC to 30 VDC | 21 W |
| LPC-35-1400 | ![]() |
LED de Suministros de energía 33.6W 24V 1400mA | Constant Current (CC) | 1.4 A | 9 VDC to 24 VDC | 34 W |
| LPC-60-1050 | ![]() |
LED de Suministros de energía 50.4W 48V 1050mA | Constant Current (CC) | 1.05 A | 9 VDC to 48 VDC | 50 W |
| LPC-60-1400 | ![]() |
LED de Suministros de energía 58.8W 42V 1400mA | Constant Current (CC) | 1.4 A | 9 VDC to 42 VDC | 59 W |
| LPV-100-12 | ![]() |
LED de Suministros de energía 102W 12V 8.5A LED Power Supply | Constant Voltage (CV) | 8.5 A | 12 VDC | 102 W |
| LPV-100-24 | ![]() |
LED de Suministros de energía 100.8W 24V 4.2A LED Power Supply | Constant Voltage (CV) | 4.2 A | 24 VDC | 100.8 W |
| LPV-20-12 | ![]() |
LED de Suministros de energía 20W 12V 1.67A | Constant Voltage (CV) | 1.67 A | 12 VDC | 20 W |
| LPV-20-5 | ![]() |
LED de Suministros de energía 15W 5V 3A | Constant Voltage (CV) | 3 A | 5 VDC | 15 W |
Publicado: 2014-10-07
| Actualizado: 2023-01-24