Microchip Technology DSC557 2-Output MEMS Clock Generator

Microchip Technology DSC557 2-Output MEMS Clock Generator is a crystal-less, 2-output PCI express clock generator meeting Gen1, Gen2, Gen3, and Gen4 specifications. By eliminating the external quartz crystal, the DSC557 significantly enhances reliability and accelerates product development. This DSC557-03 clock generator has an output enable/disable feature that disables the outputs when OE is low. The device is available in two different packages: a space-saving 14-pin QFN (77% less board space) and a 16-pin TSSOP that is a “drop-in” replacement to the existing ICS557-03 clock.

The DSC557-03 clock generator from Microchip Technology operates from a 2.25V to 3.6V power supply range and a -40°C to 85°C temperature range. This clock generator's output formats are also available in any combination of LVCMOS, LVDS, and HCSL. Typical applications include gateways, VoIP, passive optical networks, industrial, medical, security systems, office automation, and smart TV.

Features

  • Complies with PCIe Gen1/2/3/4 common clock specifications
  • Integrated MEMS resonator eliminates the need for external 25MHz crystal
  • 100MHz HCSL/LVDS/LVCMOS options available
  • Wide temperature range
    • Ext. Industrial: -40°C to +105°C
    • Industrial: -40°C to +85°C
    • Commercial: -20°C to +70°C
  • 2.25V to 3.6V supply range
  • Low power consumption
    • 30% lower than competing devices
  • Excellent shock and vibration immunity
    • Qualified to MIL-STD-883
  • Space-saving 14-Lead QFN package
  • Lead-free and RoHS-compliant

Applications

  • Communications/networking
    • Ethernet
    • 1G, 10GBASE-T/KR/LR/SR, and Fibre Channel over Ethernet (FCoE)
    • Routers and switches
    • Gateways, VoIP, and wireless access points
    • Passive optical networks
  • Storage
    • SAN, NAS, SSD, and JBOD
  • Embedded applications
    • Industrial, medical, and avionics
    • Security systems and office automation
    • Digital signage, POS, and others
  • Consumer electronics
    • Smart TV, Bluray, and STB

Block Diagram

Block Diagram - Microchip Technology DSC557 2-Output MEMS Clock Generator

Solder Reflow Profile

Performance Graph - Microchip Technology DSC557 2-Output MEMS Clock Generator
Publicado: 2020-12-18 | Actualizado: 2024-08-15