Microchip Technology EMC1438 Temperature Sensors
Microchip Technology EMC1438 Temperature Sensors are high-accuracy, low-cost, and System Management Bus (SMBus) temperature sensors. These sensors provide a programmable system shutdown feature at part power-up via a single TRIP_SET voltage channel. The EMC1438 temperature sensors feature Resistance Error Correction (REC), beta compensation, and automatic diode type detection. These sensors are designed to support advanced CPU diodes and diodes requiring the BJT or transistor model. Typical applications include notebook computers, desktops, industrial, and embedded systems.Features
- Hardware thermal shutdown
- Triggers dedicated SYS_SHDN# pin
- Hardware configured range 65°C to 127°C in 1°C steps
- Do not be disabled or modified by software
- Designed to support advanced CPU diodes
- Supports diodes requiring the BJT or transistor model
- REC up to 100Ω
- Up to seven external temperature monitors:
- ±1°C Accuracy (60°C < TDIODE < 100°C)
- 0.125°C resolution
- Supports up to 2.2nF filter capacitor
- Anti-parallel diodes for extra diode support and compact design
- Internal temperature monitor
- ±2°C accuracy
- SMBus block read/write
- 3.3V supply voltage
- Available in a 16-pin 4mm x 4mm QFN RoHS-compliant package
- Programmable temperature limits for ALERT#
Applications
- Notebook computers
- Desktop computers
- Industrial
- Embedded
EMC1438 Temperature Sensors Block Diagram
Publicado: 2018-06-14
| Actualizado: 2022-11-04