Microchip Technology PIC16F17576 Curiosity Nano Board (EV14L29A)
Microchip PIC16F17576 Curiosity Nano Board (EV14L29A) is designed to evaluate the capabilities of the PIC16F17576, a low-power 8-bit microcontroller (MCU). This MCU integrates low-power architecture with accurate analog features and advanced digital peripherals, providing an effective single-device method of implementing mixed-signal and sensor solutions. The evaluation kit enables users to bring the next idea to market with a development board that can be easily carried in a user's pocket. With full program and debug capabilities, the Microchip PIC16F17576 Curiosity Nano Evaluation Kit offers complete support for the user's next design.
The MPLAB X IDE can be used as a magnifying glass to examine the user's MCU and step through the debugging process. The free and easy-to-use graphical programming tools, MCC, enable the user to program the target MCU intuitively.
Features
- PIC16F17576 microcontroller
- 12-bit differential Analog-to-Digital Converter with Computation (ADCC) with a sample rate of up to 300ksps
- Two 10-bit Digital-to-Analog Converters (DACs)
- Up to four operational amplifiers
- Low-power voltage reference module (VREFLP)
- Two analog comparators
- Comparator module (CMP)
- Low-power comparator module (CMPLP)
- Analog peripheral manager (APM)
- One mechanical user switch
- One yellow user LED
- One 32.768kHz crystal
- Onboard debugger
- Board identification in Microchip MPLAB X IDE
- One green power and status LED
- Programming and debugging
- Virtual serial port (CDC)
- Two logic analyzer channels (DGI GPIO)
- USB powered
- Adjustable target voltage
- MIC5353 LDO regulator controlled by the onboard debugger
- 1.8V to 5.1V output voltage (limited by USB input voltage)
- 500mA maximum output current
Applications
- Motor control systems
- Power conversion and management
- Sensor interfaces and signal conditioning
- Lighting control
- Consumer and industrial automation
- Portable and battery-powered devices
Overview
Block Diagram