Microchip Technology EVB-LAN8770-RMII™ Evaluation Board

Microchip Technology EVB-LAN8770-RMII™ Evaluation Board is a plug-in card that interfaces directly with a mating host processor, such as the SAMA5D3 Ethernet Development System (ESD) board. This board features the LAN8770, a highly integrated networking device that incorporates a 100BASE-T1 Physical Layer Transceiver (PHY). The Microchip Technology EVB-LAN8770-RMII evaluation board and the SAMA5D3 EDS board provide a flexible platform for the evaluation of basic PHY features via static Control Status Registers (CSR).

Features

  • TC10 wake/sleep capability
  • Compact EVB design to evaluate 100BASE-T1
  • Interface with Ethernet MCU Board-to-Board Signals
    • RMII mode
      • 50MHz reference clock from MCU to PHY
    • MDC/MDIO
    • PHY reset
    • PHY interrupt
    • WAKE_IN
      • Connect to GPIO on MCU
    • ENABLE
      • Connect to GPIO on MCU
  • LAN8770R 100BASE-T1 PHY
  • 3.3V VDD supply and TC10V battery supply
  • 2-pin screw terminal connector for 100BASE-T1 physical interface
  • Single LED indicator for speed/link/activity status

Board Layout

Microchip Technology EVB-LAN8770-RMII™ Evaluation Board

The above fig displays the top view of the EVB-LAN8770-RMII evaluation board with key features, jumpers, power, and headers that are highlighted in red. This board utilizes a 25MHz crystal to generate the input reference clock for the LAN8770 device.

Block Diagram

TI Webench Designer - Microchip Technology EVB-LAN8770-RMII™ Evaluation Board
Publicado: 2020-09-16 | Actualizado: 2024-08-08