Microchip Technology EVB-USB7002 USB Type-C Evaluation Board
Microchip Technology EVB-USB7002 USB Type-C™ Evaluation Board provides the requirements and interface options for evaluating the USB7002. The USB7002 is a 4-port Native USB Type-C SmartHub on a 4-layer RoHS-compliant Printed Circuit Board. This allows for an understanding of the product and accelerates the integration of the USB7002 into designs.The EVB-USB7002 evaluation platform supports four downstream ports: two USB 3.1 Gen1 ports with USB Type-C connectors and two USB 2.0 ports with Type-A connectors. The EVB-USB7002 platform also supports battery charging on all four downstream ports (maximum of 10A at any time) and FlexConnect. This role reversal technology enables ANY of the downstream ports to be the Host (upstream) port.
Features
- USB7002 in a 100-pin QFN RoHS-compliant package
- USB 3.1 compliant (Gen1 operation)
- USB 2.0 compliant (HS, FS, and LS operation)
- 5V-tolerant USB pins
- Self-powered operation
- USB Gen1 Type-C upstream port
- Four Downstream USB ports: Two USB Type-CTM Gen1 downstream ports
- Two Type-A USB 2.0-only downstream ports
- All downstream ports can be enabled for battery charging (BC1.2 or SE1, 2.1A max per port)
- Microchip’s PortSwap, PHYBoostTM, and VariSenseTM technologies
- Onboard SPI Flash for external downloadable firmware
- Operates from a single voltage (+12.0V, regulated) external power supply
- Onboard 25MHz crystal or oscillator input
- Single onboard +/-5.2V, 15A regulator
Publicado: 2018-12-07
| Actualizado: 2023-01-04