Microchip Technology LAN9255 EtherCAT Controllers
Microchip Technology LAN9255 EtherCAT Controllers combine the Microchip LAN9253 controller with dual integrated Ethernet PHYs and the SAM E53J. The SAM E53J is an ARM® Cortex® M4F MCU. The LAN9255 is available in commercial (0°C to +70°C), industrial (-40°C to +85°C), and extended industrial (-40°C to +105°C) temperature ranges.Features
- Microchip SAM E53J ARM Cortex-M4F
- Memories
- 1MB/512KB/256KB in-system programmable flash
- 256KB /192KB/128KB SRAM main memory
- System
- Power-on Reset (POR) and Brown-out detection
- Internal and external clock options
- Power Supply
- Idle, Standby, Hibernate, Backup, and Off sleep modes
- SleepWalking peripherals
- Embedded Buck/LDO regulator
- Peripherals
- 32-channel Direct Memory Access Controller (DMAC)
- SD/MMC Host Controller (SDHC)
- Quad I/O Serial Peripheral Interface (QSPI)
- 10/100 Ethernet MAC with 1588 PTP/TSU
- Full-Speed USB 2.0 interface
- 32-channel Event System
- Dual 1 MSPS 12-bit ADCs and DACs
- Peripheral Touch Controller (PTC)
- Memories
- Packaging
- Pb-free RoHS compliant 128-pin TQFP
- (14mm x 14mm, 0.4mm pitch)
- Environmental
- Commercial (0°C to +70°C)
- Industrial (-40°C to +85°C)
- Extended industrial (-40°C to +105°C)
- Microchip LAN9253 2/3-Port EtherCAT Device
- Integrated 100Mbps Ethernet transceivers
- Compliant with IEEE 802.3/802.3u (Fast Ethernet)
- Signal Quality Index diagnostics
- Loop-back modes
- Automatic polarity detection and correction
- HP Auto-MDIX
- Compatible with EtherCAT P
- EtherCAT device controller
- Supports 8 FMMUs
- Supports 8 SyncManagers
- Distributed clock support allows synchronization with other EtherCAT devices
- 8K bytes of DPRAM
- Host Bus Interface
- SPI / SQI (Quad SPI) support at up to 60MHz
- 3rd port for flexible network configurations
- Comprehensive power management features
- 3 power-down levels
- Wake on link status change (energy detect)
- Magic packet wakeup, Wake on LAN (WoL), wake on broadcast, wake on perfect DA
- Wakeup indicator event signal
- Power and I/O
- Integrated power-on-reset circuit
- Latch-up performance exceeds 150mA per EIA/JESD78, Class II
- JEDEC Class 3A ESD performance
- Single 3.3V power supply (integrated 1.2V regulator)
- Option for external power supplies
- Localhost allowed to enter sleep mode until addressed by EtherCAT Host
- Additional Features
- EEPROM emulation
- Enhanced EtherCAT cycle time
- Transformer-less link support
- Multifunction GPIOs
- Ability to use low-cost 25MHz crystal for reduced BOM
- 25MHz clock output for reference clock daisy chaining
- Integrated 100Mbps Ethernet transceivers
Applications
- Motor motion control
- Process/factory automation
- Communication modules, interface cards
- Sensors
- Hydraulic & pneumatic valve systems
- Operator interfaces
Block Diagram
Publicado: 2021-05-10
| Actualizado: 2022-03-11