Microchip Technology USB705x USB Bridging Hubs
Microchip Technology USB705x USB Bridging Hubs offer a cost-effective, power-efficient solution for industry-leading data throughput in mixed-speed USB environments. The USB705x Hubs provide USB port expansion solutions for USB 2.0 and USB 3.0 applications requiring ultra-low power and a small footprint. The Hubs feature FlexConnect Technology that allows easy downstream host swapping and an integrated controller providing ease of use and flexibility.Features
- Single connection for USB3.1 data transfers, up to 100W of power, and alternate modes
- USB-C™ controllers covering basic to full-featured market tiers
- Faster battery charging times
- Flexible solutions for dynamic market
- Solutions for a wide variety of applications and markets
- USB-IF compliant hub
- 2, 3, 4, and 7 port configurations
- Hybrid solutions (USB 2.0/3.0 ports)
- Integrated controller provides ease of use and flexibility
- FlexConnect Technology enables downstream Host swapping
- Protouch OTP tool for application customization
- USB-IF Battery Charger v1.2 and legacy devices
View Results ( 11 ) Page
| N.º de artículo | Hoja de datos | Tipo | Tipo de interfaz | Número de puertos |
|---|---|---|---|---|
| USB7016/KDX | ![]() |
USB Controller | GPIO, I2C, SPI, UART, USB | 6 Port |
| USB7016-I/KDX | ![]() |
USB Controller | ||
| USB7016T/KDX | ![]() |
USB Controller | GPIO, I2C, SPI, UART, USB | 6 Port |
| USB7052NT/KDX | ![]() |
Bridge, USB to GPIO | GPIO, I2C, SPI, UART, USB | 4 Port |
| USB7052N/KDX | ![]() |
Bridge, USB to GPIO | GPIO, I2C, SPI, UART, USB | 4 Port |
| USB7016T-I/KDX | ![]() |
USB Controller | ||
| USB7050P/KDX | ![]() |
GPIO, I2C, SPI, UART, USB | 4 Port | |
| USB7050PT-I/KDX | ![]() |
GPIO, I2C, SPI, UART, USB | 4 Port | |
| USB7050PT/KDX | ![]() |
GPIO, I2C, SPI, UART, USB | 4 Port | |
| USB7052N-I/KDX | ![]() |
Bridge, USB to GPIO |
Publicado: 2019-06-12
| Actualizado: 2023-11-13