Microsemi / Microchip PD70xx & PD-Imxx PoE Development Tools

Microsemi / Microchip PD70xx and PD-Imxx PoE Development Tools are designed to evaluate Powered Devices (PD). These development tools operate from 0°C to +70°C temperature range and support RoHS compliance.

PD70224EVBWAXPWR Auxiliary Power Evaluation Board

The PD70224EVBWAXPWR auxiliary power evaluation board is designed to evaluate the performance and implementation of PD applications based on the PD70224 and PD70210/A devices. The board uses a single PD device, PD70210AILD, to support the detection, class, and power-supplying phases on Cat5 cables. This PD70224EVBWAXPWR board supports a standard Twin HDBaseT interface and is compatible with the IEEE802.3at Type 2 interface. The evaluation board operates at a working temperature range of 0°C to +70°C.

Learn More     Datasheet

PD-IM-7604+4T4H Evaluation Board

The PD-IM-7604+4M/T4H evaluation board is developed based on two PD69208M/PD69208T4 + PD69204T4 and PD69200 chipsets. This board demonstrates the operation of four 4-pair ports and four 2-pair ports systems. The PD-IM-7604+4T4H evaluation board operates at 0°C to +40°C working temperature range and a 44V to 57V operating supply voltage range.

Learn More     Datasheet

PD-IM-7618T4H/T4 Evaluation Boards

The PD-IM-7618T4H and PD-IM-7618T4 evaluation boards are developed based on PD69208T4 and PD69210 chipsets. These boards demonstrate the operation of eight 4-pair ports and eight 2-pair ports systems. The PD-IM-7618T4H and PD-IM-7618T4 evaluation boards operate at 0°C to +40°C working temperature range.

Datasheet

PD70201EVB-U-25F-5 Evaluation Board

The PD70201EVB-U-25F-5 evaluation board is an isolated flyback converter board designed to evaluate the performance of the PD70201 device in both standard IEEE802.3at and non-standard applications. This evaluation board operates from 17VDC to 54VDC operating supply voltage range. The PD70201EVB-U-25F-5 evaluation board uses a single PD device, PD70201ILQ, to support the detection, class, and power-supplying phases on Cat5 cables. This board supports a standard IEEE802.3at Type 2 interface and a wide range of non-standard input voltage. The PD70201EVB-U-25F-5 evaluation board operates at 0°C to +70°C working temperature range.

Datasheet

PD70101EVBxF Evaluation Boards

The PD70101EVBxF evaluation boards are designed to evaluate the performance and implementation of PD applications based on the PD70101 PD chip. These evaluation boards enable PD designers to evaluate PD-chip solutions. The PD70101EVBxF evaluation boards operate from 44V to 57V operating supply voltage range and at a working temperature of 0°C to +70°C.

Datasheet

Publicado: 2020-07-21 | Actualizado: 2024-07-26