Inicio
Productos MÁS RECIENTES
Nuevo por fabricante
Mikroe
Power Management Click Boards - Mikroe
Mikroe Power Management Click Boards
Enlarge
Mikroe Power Management Click Boards are used to add power management solutions for various applications. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any type of power applications, including medical, industrial, and automation.
Power Management Categories
Featured Products
A versatile battery operated power manager.
A buck-boost voltage regulator that combines buck conversion and boost conversion.
Drives RGB LEDs with up to 30mA per segment, via the digital I2 C interface.
Drives an array of high-power LEDs with a constant current up to 1.5A.
A DC/DC voltage converter device designed to output both positive and negative voltages.
Supercapacitor charger that provides continuous power for a load connected to the output terminals.
A high-efficiency step-down converter that provides 3.3V on its output.
Placa complementaria compacta para comunicación en red RS485.
Mejora fácilmente las placas Arduino UNO y coincide con el pinout Arduino UNO para agregar funcionalidades.
Una placa adicional compacta con un controlador para motor DC con escobillas.
Placa complementaria pequeña que detecta con precisión CA/CD.
Placa complementaria compacta que aumenta los voltajes bajos de entrada para una salida estable utilizando el XCL105B331H2-G.
Una placa complementaria compacta desarrollada para aumentar las capacidades de potencia de los dispositivos.
View All Click Boards
Add new functionality to mikroBUS™ development boards w/ zero hardware configuration.
Enlarge
Publicado: 2019-04-10
| Actualizado: 2025-08-21