Mill-Max Crimp & Solder Cup Spring Pin Connectors

Mill-Max 0962 spring pin with crimp barrel tail termination and the 0933 spring pin with the proven solder-cup design accommodate stranded or solid copper wires up to 22 gauge. The spring pin connectors offer the advantages of both a compression spring connection on one end and a wire termination on the other. The robust Mill-Max Spring Pin Connectors are rated at one million cycles, minimum. The Mill-Max 3000 Target Pin acts as both a mate to the plunger of the 0962/0933 while offering a wire termination as its crimp-barrel feature on the back end of the pin. Mating the 0962/0933 Spring Pin Connectors with the 3000 Target Pin turns a pair of discrete wires into a highly-reliable spring-loaded interconnection.
View Results ( 3 ) Page
N.º de artículo Hoja de datos Descripción
0962-0-15-20-75-14-11-0 0962-0-15-20-75-14-11-0 Hoja de datos Terminales Spring-Loaded Pin for Crimp Termination
0933-0-15-20-75-14-11-0 0933-0-15-20-75-14-11-0 Hoja de datos Terminales Spring-Loaded Pin with Solder Cup Termination
3000-0-00-15-00-00-03-0 3000-0-00-15-00-00-03-0 Hoja de datos Terminales Spring-Loaded Target Contact with Flat Face
Publicado: 2010-11-05 | Actualizado: 2022-03-11