Minebea Standard Permanent Magnet Stepping Motors
Minebea Standard Permanent Magnet Stepping Motors are 2-phase motors with a simple design using a permanent magnet as a rotor. These stepping motors operate at a maximum speed of 0 to 5500rpm and a temperature range of -10°C to 50°C. The Permanent Magnet (PM) stepping motors are available in standard sizes from 15mm to 55mm OD with flexible mounting and bushing or ball bearing options. Typical applications include printers and scanners, flow control valves, slot machines, and home automation appliances.Features
- Standard sizes from 15mm to 55mm OD
- Flexible mounting available
- Bushing or ball bearing option
- 0rpm to 5500rpm maximum speed
Applications
- Printers and scanners
- Flow control valves
- Slot machines
- Home automation appliances
View Results ( 8 ) Page
| N.º de artículo | Hoja de datos | Régimen de corriente | Conexión | Dimensiones | Par de mantenimiento mínimo | Ángulo de paso | Régimen de voltaje |
|---|---|---|---|---|---|---|---|
| PM25S-048-HHC4 | ![]() |
600 mA | Bipolar | 12.5 mm x 25 mm x 25 mm | 21.2 mN-m | 7.5 deg | 24 V |
| PM20L-020-HHC3 | ![]() |
400 A | Bipolar | 19.6 mm x 20 mm x 20 mm | 11 N-m | 18 deg | 24 V |
| PM25L-024-HHC5 | ![]() |
600 A | Bipolar | 17 mm x 25 mm x 25 mm | 18 N-m | 15 deg | 24 V |
| PM35L-048-HHC7 | ![]() |
600 A | Bipolar | 22.2 mm x 35 mm x 35 mm | 70 mN-m | 7.5 deg | 24 V |
| PM35S-048-HHC6 | ![]() |
600 A | Bipolar | 15.5 mm x 35 mm x 35 mm | 32 N-m | 7.5 deg | 24 V |
| PM42L-048-HHC9 | ![]() |
600 A | Bipolar | 22.2 mm x 42 mm x 42 mm | 99 N-m | 7.5 deg | 24 V |
| PM42S-048-HHC8 | ![]() |
500 A | Bipolar | 15.5 mm x 42 mm x 42 mm | 45 N-m | 7.5 deg | 24 V |
| PM55L-048-HHD0 | ![]() |
600 A | Bipolar | 25.7 mm x 55 mm x 55 mm | 120 N-m | 7.5 deg | 24 V |
Publicado: 2025-09-23
| Actualizado: 2025-10-06