- Inicio
- Productos MÁS RECIENTES
- Nuevo por fabricante
- Molex
- High-Speed Solutions - Molex
Molex High-Speed Solutions
Molex High-Speed Solutions meet the most stringent high-speed performance requirements. The broad connector portfolio supports a wide range of data rates in multiple sizes and shapes. High-speed interconnect solutions provide the flexibility and scalability required to meet the demands of next-generation systems.Backplane Connectors
Molex VHDM H-Series Backplane Connector System
Reduces costly architecture redesigns.
Molex Impel & Impel Plus Backplane Interconnect System
Leading the datacom computing marketing with high-data-rate and -density solutions.
Molex Impact Backplane Connector System
Provides data rates up to and beyond 25Gbps plus superior signal density of up to 30 pairs per cm.
Molex GbX I-Trac Backplane Connector System
Achieves superior impedance control and 12.5Gbps data rates in high-bandwidth applications.
Molex HBMT™ MT High-Density Backplane Connectors
Offers a seamless transition from PC board components to the optical backplane.
High-Speed I/O Connectors
Molex zQSFP+ I/O Connectors
Supports new 100Gbps Ethernet and 100Gbps InfiniBand (IB) Enhanced Data Rate (EDR) applications.
Molex Soluciones multifibra MTP/MPO FlexiBend
Ideales para las necesidades de los centros de datos con espacios reducidos.
Molex Optical EMI Shielding Adapters
Addresses mechanical-design requirements limiting EMI and RFI emissions.
Molex zSFP+ Interconnect Solution
28Gbps system delivers unparalleled signal integrity with superior EMI protection
Molex Sistema de interconexión Nano-Pitch I/O™
Densidad de puerto líder en la industria, compatible con aplicaciones de múltiples protocolos y alto rendimiento de ancho de banda
Molex QSFP Connectors
Quad Small Form-factor Pluggable solution is designed for high-density applications.
Molex zCD Interconnect System Connector
Delivers 400Gbps with reaches up to 4km while ensuring excellent thermal performance.
Molex SFP+ Stacked Multi-Port Connectors
High speed up to 10Gbps, superior EMI protection.
Molex SFP Connectors
Ranges from single-port cages & connectors to full integrated multi-port products with light pipes.
Molex iPass+ zHD Vertical Connectors
Vertical press-fit connectors for high density data and networking.
Board-to-Board Connectors
Molex Conector Mirror Mezz Pro
Ofrece acoplamiento apilable que admite velocidades de datos de hasta 112 Gbps por par diferencial.
Molex SlimStack Connector Family
Wide variety of space-saving, surface-mounted, stacking connectors
Molex SEARAY Mezzanine Connector Family
Low-profile for high-performance speed support up to 12.5Gbps.
Molex SpeedStack Mezzanine Connector System
High-density, low-profile solution with data rates up to 40Gbps per differential pair.
Molex NeoScale High-Speed Mezzanine System
Delivers clean signal integrity at 56Gbps for high-density system applications.
Edge Cards
Molex EdgeLine Connectors
Low-profile 25Gbps connectors for high-speed transmissions and high-density signal applications.
Molex SpeedEdge™ Edge-Card Mezzanine Connectors
High-density, low-profile solution with data rates to over 40Gbps per differential pair.
Molex PCI Express Edgecard Connectors
A third generation I/O architecture.
Related Solutions
Molex AI & ML Solutions
Provide real-time analytics to transportation, smart agriculture, and data/computing industries.
- Molex