Molex LGX Fiber Rack-Mount Enclosures & Cassettes

Molex LGX Fiber Rack-Mount Enclosures and Cassettes are designed to meet high-density fiber and cable management needs. These rack-mounted enclosures have a powder/liquid-coated steel construction, and the front door includes a full-swell latch. LGX Fiber enclosures and cassettes are ideal for data centers, storage area networks (SAN), local area networks (LANs), and central office/head-end applications. Molex LGX Fiber Rack-Mount Enclosures and Cassettes are compliant with the Electronic Industries Alliance (EIA), Electronic Components Association (ECA), and European Telecommunications Standards Institute (ETSI).

Features

  • Compliant with EIA, ECA, and ETSI
  • Pluggable cassette with MTP/MPO interfaces on the rear side
  • Enclosure has a powder/liquid-coated steel construction
  • Full-swell latch on the front door
  • Modular, scalable design
  • MTP/MPO connector and guide-pin alignment
  • 19-inch chassis
  • -40°C to +75°C operating temperature range
  • RoHS 6 compliant

Applications

  • Data center solutions
    • 10Gbps, 40Gbps, and 100Gbps system migration
    • Cable distribution/management
    • Local area networks (LANs)
    • Routers
    • Storage area networks (SANs)
    • Switches
    • Wide area networks (WANs)
  • Telecommunications/Networking
    • Cable television construction
    • Cloud computing
    • FTTX construction
    • Servers
    • Video transmission systems
Publicado: 2019-10-03 | Actualizado: 2023-10-11