Molex Off-the-Shelf Ultra-Fit Cable Assemblies
Molex Off-the-Shelf (OTS) Ultra-Fit Cable Assemblies deliver an 11.0A to 14.0A current rating and offer a variety of cable lengths with a tangless feature. The tangless feature incorporates the terminal locking mechanism into the receptacle housing. Molex OTS Ultra-Fit Cable Assemblies feature a 300VAC/DC maximum voltage range and operate over a -10°C to +80°C temperature range. The series is ideal for use in automotive, consumer, lighting, medical, telecommunications, industrial, and defense applications.Features
- Multiple mechanically keyed color-coded options
- Allows same-circuit, multiple-connector use with virtually no chance of cross mating
- Color coding provides a visual indication of the proper mating connector, enabling faster assembly
- Optional TPA (terminal position assurance) retainer
- Guarantees the terminal is fully seated in the housing to reduce terminal back-out
- Retains terminal if main retention feature fails
- Inertia-enhanced latch on tangless receptacles
- Improves usage via audible click when mating
- Reduces the chance of wire entanglement in the latch
- Positive-lock housing with anti-snag design
- Ensures mated connector assemblies will not accidentally disengage
- Provides an audible click while mating and protects latch from damage due to wire snags
- 17% smaller footprint over similar power connectors
- Ultra-low mating force terminal
- Internal locking mechanism on tangless receptacles
- Fully isolated terminals protect against potential damage of the header and receptacle terminals during handling and mating
- Terminal interface with 6 independent points of contact (split-box terminal design)
- Multi-color cable configurations with Ultra-Fit TPA Connectors available off the shelf
Applications
- Automotive
- Infotainment systems
- Interior lighting uses, including consoles, and vanity mirrors
- Consumer
- Refrigerators
- Washing machines
- Defense - C4ISR
- Industrial
- Assembly line equipment
- Food and beverage equipment
- Lighting
- Ballasts
- Home lighting fixtures
- Medical
- Healthcare IT devices
- Patient monitors
- Telecommunications/networking
- Servers
- Switches
Specifications
- 300VAC/DC maximum voltage
- 11.0A to 14.0A maximum current (depends upon the number of circuits)
- 5mΩ maximum contact resistance
- 1800VAC dielectric withstanding voltage
- 1000MΩ minimum insulation resistance
- 2mm insulation diameter
- -10°C to +80°C operating temperature range
- 2, 3, 4, 6, and 8 circuits
- 150mm, 300mm, and 600mm lengths
Publicado: 2021-03-17
| Actualizado: 2025-02-12