Molex Quad-Row Board-to-Board Connectors
Molex Quad-Row Board-to-Board Connectors offer a pitch of 0.175mm, a 3A current rating, and a compact design for space-constrained applications. These connectors feature an armored and insert-molded nail design that provides robustness and protection in the interior cover. The quad-row connectors have LCP UL 94V-0 housing, copper alloy contacts, and an operating temperature range of -40°C to +85°C. Molex Quad-Row Board-to-Board Connectors are suitable for smartphones, wearable devices, drones, patient-monitoring systems, aircraft avionics, smart home devices, and unmanned vehicles.
Features
- Armored and insert-molded nail
- High performance
- Robust design
- Reliability
- Easy operability
- World’s smallest board-to-board connector
- 3.0A of current in highly compact package
- Staggered circuit layout connector
- 30% space savings over conventional connector designs
Applications
- Appliances
- Gaming consoles
- Smart home devices
- Speakers
- TVs
- Mobile Devices
- Smartphones
- Tablets
- Wearables
- AR/VR devices
- Earbuds
- Smart glasses
- Smart watches
Specifications
- 0.175mm pitch
- Current Rating
- 3A signal current
- 3.0A/4.0A nail current
- 12 to 80 circuits
- 50V voltage rating
- 250V dielectric withstanding voltage
- 100MΩ insulation resistance
- 0.50mm/0.60mm/0.80mm mated height
- 2.0mm width
- 30 cycles of durability
- LCP UL 94V-0 housing
- Copper alloy contacts
- -40°C to +85°C operating temperature range
Videos
Overview
Publicado: 2022-11-14
| Actualizado: 2026-03-17