Molex RJ45 Gigabit / Gigabit PoE Magnetic Jacks

Molex single-port RJ45 magnetic jacks support Gigabit Ethernet and PoE Plus connectivity in accordance with IEEE802.3at, and are drop-in solutions for a wide range of data/telecom, networking, and home entertainment applications. 85793 Series Gigabit Magnetic Jack with integrated gigabit magnetics provide LEDs in multiple colors to meet design requirements. 85789 series Gigabit PoE (Power over Ethernet) Enabled Magnetic Jack offer integrated gigabit PoE magnetics and multiple LEDs. The design includes four extra pins, allowing the designer to connect PoE circuitry to power PDs (Power Devices), such as security cameras or VOIP phones. This Molex connector can also deliver power from a PSE, (Power Sourcing Equipment) such as a switch or router. The 85789 series meets the PoE Plus 30W IEEE802.3at standard with backward compatibility to the 15W IEEE802.3af standard.
View Results ( 10 ) Page
N.º de artículo Hoja de datos Serie Régimen de voltaje Descripción
85793-1007 85793-1007 Hoja de datos 85793 150 V Conectores modulares / Conectores Ethernet 8/8 RA Magnetic Jack Grn/Yellow/Grn LED
85793-1013 85793-1013 Hoja de datos 85793 150 V Conectores modulares / Conectores Ethernet 8/8 RA Magnetic Jack Ylw/Grn/Ylw/Grn LED
85789-1003 85789-1003 Hoja de datos 85789 57 V Conectores modulares / Conectores Ethernet PoE PLUS ENABLED I CM 1x1 LED GRN/ GRN
85789-1006 85789-1006 Hoja de datos 85789 57 V Conectores modulares / Conectores Ethernet 4P PoE Plus Enabled Green/Yellow LED
85793-1006 85793-1006 Hoja de datos 85793 150 V Conectores modulares / Conectores Ethernet 8/8 RA Magnetic Jack Green/Yellow LED
85793-1001 85793-1001 Hoja de datos 85793 150 V Conectores modulares / Conectores Ethernet 8/8 RA Magnetic Jack Green/Green LED
85793-1003 85793-1003 Hoja de datos 85793 150 V Conectores modulares / Conectores Ethernet 8/8 RA Magnetic Jack Grn/Orange/Grn LED
85793-1012 85793-1012 Hoja de datos 85793 150 V Conectores modulares / Conectores Ethernet 8/8 RA Magnetic Jack Yellow/Grn/Grn LED
85789-1001 85789-1001 Hoja de datos 85789 57 V Conectores modulares / Conectores Ethernet PoE PLUS ENABLED I CM 1x1 LED GRN GRN
85793-1020 85793-1020 Hoja de datos 85793 150 V Conectores modulares / Conectores Ethernet 8/8 RA GigE Magnetic Jack Non-LED
Publicado: 2012-02-11 | Actualizado: 2024-08-08