Molex SlimStack SSB6 Board-to-Board Connectors
Molex SlimStack SSB6 Board-to-Board Connectors are ideal for tight-packing applications. These 0.35mm fine-pitch connectors offer maximum space savings, mating guidance, and secure electrical and mechanical contact for all types of mobile devices. These ultra-low profile connectors have a height of just 0.60mm and a width of 2.0mm. Molex SlimStack SSB6 Board-to-Board Connectors are for use in mobile devices and medical applications.Features
- Ultra low profile, short length and narrow width
- Offers maximum space savings
- Dual contact design
- Provides secure electrical and mechanical reliability even after repeat cycling
- Wide alignment area housing lead-in
- Facilitates mating for more efficient operator assembly
- Housing canopy cover
- Provides an anti-zippering barrier that prevents contact pullout from angled unmating
- Contact design with audible and tactile mating features
- Provides operators with maximum mating assurance
- Wide vacuum pick-and-place area
- Accommodates automatic board placement even with narrow width
Applications
- Mobile devices
- Smart phones
- Tablet PCs
- Portable audio
- Portable navigation equipment
- Medical
- Patient monitoring
- Therapeutic and surgical
Specifications
- 0.15N contact retention to housing
- 60N max. mating force
- 7.5N min. unmating force
- 30 cycles durability (min.)
- 50V voltage (max.)
- 0.3A current (max.)
- 80mΩ max. contact resistance
- 250VAC (rms) dielectric withstanding voltage
- 100MΩ min. insulation resistance
Dual Contact Design for Secure Reliability
Easy Mating with Wide Alignment Area
Strong Click Feeling
Publicado: 2014-07-30
| Actualizado: 2022-03-11