Molex TermiMate™ One-Circuit Connector System
Molex TermiMate™ One-Circuit Connector System is a wire-to-board and board-to-board system that minimizes shadowing in LED lighting applications while providing space savings. This system features a low profile, compact size with a floating tolerance, secure friction lock, and terminal-only system with plug terminals for both wire-to-board and board-to-board configurations. The TermiMate components are ideal for lighting and home entertainment applications.Features
- Low profile
- Compact size
- Plug terminal for both wire-to-board and board-to-board configurations
- Terminal-only system
- Floating tolerance (board-to-board)
- Secure friction lock
Applications
- Lighting
- LED downlights
- LED strip lights
- Other lighting
- Data communications
- Tablet PCs
- Home entertainment
- LCD TV backlights
Specifications
- 125V maximum voltage rating
- 3.0A maximum current
- 26AWG to 22AWG wire range (wire-to-board)
- 40mΩ maximum contact resistance
- 400VAC(rms) dielectric withstand voltage
- 1000MΩ minimum insulation resistance
- -55°C to +105°C operating temperature range
- ø0.90mm to ø1.70mm insulation
- Materials
- Copper alloy contacts
- Tin-plated contact area
- Nickel underplating
Videos
Options & Dimensions (mm)

Publicado: 2015-04-01
| Actualizado: 2022-10-13