Murata Power Solutions DMR20 AC or DC Voltage Panel Meters
Murata DMR20 AC or DC Voltage Panel Meters are 2-wire self-powered meters that can replace older, less-precise analog meters in many applications. All operating power for these meters is supplied solely by the signal being measured. Available in both LED and LCD display versions, these 2-wire meters are available for monitoring: AC voltages from 85VAC to 600VAC, positive and negative DC voltages from 2VDC to 264VDC, AC frequencies from 47Hz to 450Hz, and 4-20mA inputs from all manner of process monitoring instrumentation.Features
- AC voltages from 85VAC to 600VAC
- Positive and negative DC voltages from 2VDC to 264VDC
- AC frequencies from 47Hz to 450Hz
- 4-20mA inputs from all manner of process monitoring instrumentation
View Results ( 2 ) Page
| N.º de artículo | Hoja de datos | Tipo de equipo | Tipo de pantalla | Estilo de terminación | Dimensiones |
|---|---|---|---|---|---|
| DMR20-1-ACV-R-C | ![]() |
AC Voltmeter | LED, 4 Digit, Red | Wire | 1.5 in L x 1.5 in W x 1.15 in H |
| DMR20-10-DCM-R-C | ![]() |
Voltmeter | LED, 4 Digit, Red | Wire | 1.5 in L x 1.5 in W x 1.08 in H |
Publicado: 2013-08-09
| Actualizado: 2023-09-13