- Inicio
- Productos MÁS RECIENTES
- Nuevo por fabricante
- Murata
- EV DC-DC Converters - Murata Electronics
Murata Electronics EV DC-DC Converters
Murata Electronics DC-DC Converters provide space-saving designs and high efficiency in electric vehicle (EV) applications. These thermally robust converters from Murata Electronics reduce the overall footprint, improve power density, and ensure consistent performance across various specifications and wide voltage ranges.
Block Diagram
Capacitors
Murata Electronics DE6 Class X1/Y2 Capacitors
Certified for automobile systems, including power trains & safety equipment, 100pF to 4700pF, 300V.
Murata KCA55 Automotive-Grade MLCCs
Safety Standard Certified and meets AEC-Q200 requirements used for automotive electronics equipment.
Murata EVA Compact Multilayer Ceramic Capacitors (MLCCs)
Extended creepage distance, supporting over 10mm for both creepage distance and clearance distance.
Murata GCM Multilayer Ceramic Capacitors
Designed to provide excellent pulse responsibility and noise reduction at high frequencies.
Murata Electronics GCJ Soft Termination MLCCs
Medium voltage for automotive electronic equipment.
Murata Electronics Automotive KCM Metal Terminal Type MLCCs
AEC-Q200 qualified and substantially reduces noise by approximately 30dB.
Murata Electronics GC3 Auto Chip Monolithic Ceramic Capacitors
AEC-Q200 qualified, high capacitance & improved ripple resistance compared to conventional products.
Murata Electronics KC3 AEC-Q200 Multilayer Ceramic Capacitors
Offers a 6.1mm x 5.3mm size, 250VDC to 630VDC rated voltage, and up to 2.2µF capacitance.
EMI
Murata Electronics BLM Ferrite Beads for Powertrain & Safety
Includes optimum components that meet various rated current and noise frequency ranges.
Inductors
Murata Electronics LQH AEC-Q200 Wire-Wound Ferrite Inductors
Offers a maximum temperature tolerance of +125°C and AEC-Q200 compliance.
Murata Electronics Automotive DFE Metal Alloy Power Inductors
Features wire-wound construction and supports high current ratings.
Murata MDH High-Temp High-Reliability Wirewound Inductors
High-reliability, wire wound, shielded inductors capable of withstanding 150°C (AEC-Q200 Qualified).
Murata AEC-Q200 DLW Common Mode Choke Coils
Designed for automotive power supplies and available in both 2014 and 2020 sizes.
Murata Electronics PLT10HH Common Mode Choke Coils
SMD version of a conventional choke coil, common-mode inductance range of 6µH to 20µH+.
Murata PLT5BPH Wirewound Common Mode Choke Coils
AEC-Q200 compliant, withstands high temperatures up to 150°C and currents up to 5.6A.
Sensors
Murata Electronics NCU AEC-Q200 NTC Thermistors
Designed for automotive applications and offers an operating temperature range of -55°C to +150°C.
Murata Electronics Automotive PRF PTC Thermistors
Designed for use to sense overheating in FETs, power ICs, and other heat-generating areas.
Timing
Murata XRCGA_F_A Automotive Crystal Units
2016 package uses original package technology and high-grade quartz crystal elements.
Murata XRCGE_F_A Automotive Crystal Units
SMD-type modules with original packing technology and high-grade quartz crystal elements.
Videos
- Murata Electronics