Murata Electronics LQW Wirewound Type Inductors

Murata Electronics LQW Wirewound Type Inductors feature a high Q value, giving them ideal attenuation characteristics inside the passband of filters. These devices support large currents, and two types of structures are available. The comprehensive lineup includes AEC-Q200-qualified variants. Typical applications for Murata LQW Wirewound Type Inductors include RF matching circuits requiring Q value characteristics, choke circuits that support high current levels, and antenna matching circuits.

Features

  • Two types of structures available
  • High Q (quality factor) value
  • Supports large currents
  • AEC-Q200-qualified variants available

Applications

  • Automotive
  • RF matching circuits requiring Q value characteristics
  • Choke circuits that support large current levels
  • Antenna matching circuits
Publicado: 2016-02-18 | Actualizado: 2026-02-27