Murata Electronics GA3 Chip Monolithic Ceramic Capacitors
Murata Electronics GA3 Chip Monolithic Ceramic Capacitors offer a 10pF to 56,000pF capacitance range, 250VAC rated voltage, and up to 10% tolerance rating. GA3 capacitors are broken down into GB, GD, and GF versions. The GB version can be used as a Class X2 capacitor, the GD version can be used as a Y3-class capacitor, and the GF version can be used as a Class Y2 capacitor. These capacitors feature a monolithic structure for small, high capacitance capable of operating at high voltage levels. Murata Electronics GA3 Chip Monolithic Ceramic Capacitors are ideal for various switching power supplies.
Features
- GB
- Can be used as an X2-class capacitor.
- Chip monolithic ceramic capacitor (certified as conforming to safety standards) for AC lines
- Monolithic structure for small, high capacitance capable of operating at high voltage levels
- Greatly downsized and low-profiled to ≤1/10 in volume and ≤1/4 in height.
- +125°C guaranteed
- Only for reflow soldering
- GD
- Available for equipment based on IEC/EN60950 and UL1950
- Can be used as a Y3-class capacitor
- Monolithic structure for small, high capacitance capable of operating at high voltage levels
- +125°C guaranteed
- Only for reflow soldering
- GF
- Available for equipment based on IEC/EN60950 and UL1950
- Can be used as a Y2-class capacitor
- Monolithic structure for small, high capacitance capable of operating at high voltage levels
- +125°C guaranteed
- Only for reflow soldering
Applications
- GB
- For use as X capacitor for various switching power supplies
- GD
- Line filters and couplings for DAA modems without transformers
- Line filters for information equipment
- GF
- Line filters and couplings for DAA modems without transformers
- Line filters for information equipment
- For use as Y capacitor or X capacitor for various switching power supplies
Videos
Publicado: 2020-11-09
| Actualizado: 2026-07-07