Murata Power Solutions MYTNA Evaluation Boards

Murata Power Solutions MYTNA Evaluation Boards evaluate the performance of the MYTNA step-down DC-DC converters. These evaluation boards provide a high-efficiency integrated power solution that combines 4A or 6A DC-DC converters with components. This power solution can be utilized in a system without loop compensation and with just two external components in the minimum case. Up to 90% efficiency is provided by this fully integrated module despite the small 10.5mm x 9.5mm x 2.1mm LGA package. Murata Power Solutions MYTNA Evaluation Boards use a recommended PCB layout that minimizes output ripple and noise.

Features

  • Evaluates MYTNA DC-DC converters
  • Ultra-thin design
  • High efficiency
  • Used in system without loop compensation
  • Output capacitors mounted on the board to accommodate input and output voltages
  • Used with just two external components
  • Up to 90% efficiency
  • 10.5mm x 9.5mm x 2.1mm dimensions
  • LGA package
  • Uses recommended PCB layout, minimizing output ripple and noise

Evaluation Overview

Infographic - Murata Power Solutions MYTNA Evaluation Boards

Terminal Functions

Chart - Murata Power Solutions MYTNA Evaluation Boards
Publicado: 2025-08-05 | Actualizado: 2025-09-26