Murrelektronik MICO Classic Circuit Protection Modules

Murrelektronik MICO Classic Circuit Protection Modules are available in 2 or 4 output channels and are applicable for 24V DC input operating voltage applications. These modules feature adjustable current ranges, potential-free signal contact, temperature independence, and LED status indication for each channel. The MICO Classic modules can be installed in any combination, ensuring a cost-effective and space-saving system design. These modules include a perfect shut-down function, minimal power loss, and optimum labeling options for device location and channels. The MICO Classic circuit protection modules provide a visual warning notice when 90% of the load current set is reached.

Features

  • Optimum labeling options for device location and channels
  • Visual warning notice when 90% of the load current set is reached
  • Remote start with 24V DC input operating voltage signal
  • Manually switch on each channel for start-up and shut down
  • LED status indication for each channel
  • Potential-free signal contact
  • Proven bridge concept connects several MICOs
  • 2 or 4 output channels
  • Perfect shutdown function
  • Minimum power loss
  • Maintenance-free with spring clamp terminals
  • Adjustable current range for each channel
  • Temperature does not affect MICO

MICO Classic 4.4.10 Actuator-Sensor

Murrelektronik MICO Classic Circuit Protection Modules
View Results ( 5 ) Page
N.º de artículo Hoja de datos Régimen de corriente Número de polos
9000-41034-0401005 9000-41034-0401005 Hoja de datos 4 A, 6 A, 8 A, 10 A 4 Pole
9000-41034-0100600 9000-41034-0100600 Hoja de datos 1 A, 2 A, 4 A, 6 A 4 Pole
9000-41042-0100600 9000-41042-0100600 Hoja de datos 1 A, 2 A, 4 A, 6 A 2 Pole
9000-41034-0100400 9000-41034-0100400 Hoja de datos 1 A to 4 A 4 Pole
9000-41034-0401000 9000-41034-0401000 Hoja de datos 4 A, 6 A, 8 A, 10 A 4 Pole
Publicado: 2023-07-12 | Actualizado: 2023-08-11