New Age Enclosures S-301810 Multi-Port Bar

New Age Enclosures S-301810 Multi-Port Bar is a versatile, off-the-shelf enclosure that serves a variety of applications. New Age Enclosures S-301810 provides a 76.2mm length x 44.45mm width x 25.4mm height (3" x 1.75" x 1") package and features white or black UL94 HB, RoHS compliant ABS plastic material. This multi-port bar is designed for use in a variety of applications that includes project boxes for electronic engineers, plastic utility cases, network cubes, router cubes, 9V battery-powered handheld devices, and more.

Features

  • Versatile, off-the-shelf enclosure
  • 76.2mm length x 44.45mm width x 25.4mm height (3" x 1.75" x 1")
  • White or black UL94 HB, RoHs compliant ABS plastic

Applications

  • Project boxes for electronic engineers
  • Plastic utility cases
  • Network cubes
  • Router cubes
  • Industrial
  • Desktop or tabletop uses
  • Handheld devices
    • 9V battery-powered
    • Wall-, strap-, or pole-mount

Open and Closed View

Chart - New Age Enclosures S-301810 Multi-Port Bar
Publicado: 2017-03-29 | Actualizado: 2022-07-12