Newhaven Display Character LCD Displays & Modules
Newhaven Display Character LCD Displays and Modules are high-contrast character LCDs that are designed for reliable and readable performance. These displays deliver crisp, consistent text and data with Newhaven's Character LCD displays. Available in multiple sizes, color combinations, and display types, including STN and FSTN, these modules offer positive or negative modes with transflective, reflective, or transmissive options for dependable readability in any setting. Each display features a built-in controller such as the Sitronix ST7066U or PIC16F690 to simplify integration and ensure long-term reliability.
Features
- Low power consumption
- Consistent visibility when paired with backlighting
- Long operating life
- RoHS compliant
View Results ( 141 ) Page
| N.º de artículo | Hoja de datos | Modo de visualización | Recuento de caracteres por línea | Tipo de iluminación posterior | Color de fondo | Voltaje de alimentación operativo |
|---|---|---|---|---|---|---|
| NHD-0440AZ-FL-YBW | ![]() |
Transflective | 40 x 4 | LED Yellow/Green | Yellow / Green | 5 V |
| NHD-C0216CZ-NSW-BBW-3V3 | ![]() |
Transmissive | 16 x 2 | Side LED White | Blue | 3.3 V |
| NHD-C0220BiZ-FSW-FBW-3V3M | ![]() |
Transflective | 20 x 2 | Side LED White | White | 3.3 V |
| NHD-0420D3Z-NSW-BBW-V3 | ![]() |
Transmissive | 20 x 4 | Side LED White | Blue | 5 V |
| NHD-C0216CiZ-FSW-FBW-3V3 | ![]() |
Transflective | 16 x 2 | LED White | Black | 3 V |
| NHD-0216K1Z-FSW-GBW-L | ![]() |
Transflective | 16 x 2 | LED White | Gray | 5 V |
| NHD-0208BZ-RN-GBW | ![]() |
Reflective | 8 x 2 | None | Gray | 5 V |
| NHD-0208AZ-RN-YBW-33V | ![]() |
Reflective | 8 x 2 | None | Yellow / Green | 3.3 V |
| NHD-0216K3Z-FS(RGB)-FBW-V3 | ![]() |
Transflective | 16 x 2 | Side LED RGB | Black | 5 V |
| NHD-0224WH-ATDI-JT# | ![]() |
Transmissive | 24 x 2 | LED White | Black | 5 V |
Publicado: 2012-03-28
| Actualizado: 2026-03-03