Nexperia NID5100 Ideal Diodes
Nexperia NID5100 Ideal Diodes are designed for low-voltage systems that are unable to tolerate the high-voltage drops of conventional Schottky components. These diodes regulate the voltage between the IN and OUT pins when enabled and forward-biased, which results in a forward voltage drop. The NID5100 ideal diodes become reverse biased with very low leakage current when OUT voltage is higher than IN voltage. These diodes are a low-loss replacement for power OR-ing diodes and offer an automatic transition between OR-ed supplies. The NID5100 ideal diodes operate within the 1.2V to 5.5V voltage range and -40°C to 125°C temperature range. These diodes are available in a standard TSSOP6 (SOT363-2) with a 2.1mm x 1.25mm x 0.95mm body package compatible with industry SC88/SC70-6 packages providing a small PCB footprint. Typical applications include building automation, smart meters, and OR-ed primary and battery backup.
Features
- Low-loss replacement for power OR-ing diodes
- Automatic transition between OR-ed supplies
- 1.2V to 5.5V operating voltage range
- -6VIN absolute maximum reverse voltage protection
- Supports forward current up to 1.5A
- 31mVREG (typical) forward regulation voltage @ IOUT=10mA and VIN=3.3V
- Active LOW control pin, EN
- Output status indication, ST
- Low current consumption:
- 3.3V shutdown current, IIN(SD): 170nA (typical)
- 3.3V Quiescent current, IIN(Q): 240nA (typical)
- -40°C to 125°C ambient temperature range (Tamb)
Applications
- Building automation
- Smart meters
- OR-ed primary and battery backup
Block Diagram
Application Circuit Diagram
Additional Resource
| N.º de artículo | Hoja de datos |
|---|---|
| NID5100GW-Q100H | ![]() |
| NID5100GWH | ![]() |