Nexperia PNU650x Ultrafast Recovery Rectifier
Nexperia PNU650x Ultrafast Recovery Rectifier is a high power density, ultrafast switching time recovery rectifier. The PNU650x features high-efficiency planar technology. The device is encapsulated in a small, flat lead CFP3 (SOD123W) Surface-Mounted Device (SMD) plastic package.Features
- Reverse voltage VR ≤ 650V
- Forward current IF ≤ 1A
- Typical switching time trr of 35ns
- Pt doped lifetime control
- Low inductance
- Power and flat lead SMD plastic package
- High power capability due to clip-bond technology
- Planar die design
Applications
- AC/DC converter
- SMPS / UPS
- PFC
- Battery charger
- Inverter
- Freewheeling applications
View Results ( 17 ) Page
| N.º de artículo | Hoja de datos | Paquete / Cubierta | If - Corriente directa | Sobrecorriente máx. |
|---|---|---|---|---|
| PNU65030EP-QX | ![]() |
SOD-128-2 | 4.2 A | 80 A |
| PNU65020EP-QX | ![]() |
SOD-128-2 | 2.8 A | 60 A |
| PNU650100EJJ | ![]() |
D2PAK-2 | 10 A | 120 A |
| PNU650150AEJ-QJ | ![]() |
D2PAK-2 | 15 A | 120 A |
| PNU650150AEJJ | ![]() |
D2PAK-2 | 15 A | 120 A |
| PNU650150EJ-QJ | ![]() |
D2PAK-2 | 15 A | 160 A |
| PNU650150EJJ | ![]() |
D2PAK-2 | 15 A | 160 A |
| PNU650200AEJ-QJ | ![]() |
D2PAK-2 | 20 A | 160 A |
| PNU650200AEJJ | ![]() |
D2PAK-2 | 20 A | 160 A |
| PNU650200EJ-QJ | ![]() |
D2PAK-2 | 20 A | 209 A |
Publicado: 2022-09-07
| Actualizado: 2024-06-11