NorComp 190/200 Right Angle D-Sub Connectors
NorComp 190/200 Right Angle D-Sub Connectors are surface mount and vertical through-hole connectors with a metal shell for shielding. NorComp 190/200 connectors are available in 9 and 25-position standard D-Sub and 15-position female high density. The NorComp 190/200 includes plug shells with indents to provide grounding and additional retention. Built-in board locks add mechanical stability to the printed circuit board (PCB).Features
- Available in:
- 9- and 25-position standard D-Sub
- 15-position female high density
- Metal shell provides shielding
- Plug shells have indents to provide grounding and additional retention
- Built-in board locks add mechanical stability to PCB
Materials
- Shell: Steel-nickel plated
- Insulator: Nylon 6T-UL94V-O, black (260°C process temperature)
- Contacts
- Male pins - Phosphor bronze
- Female pins - Phosphor bronze
- Plating
- Gold flash (mating area)
- Tin (solder tails)
- Board Locks: Brass-Nickel plated
View Results ( 29 ) Page
| N.º de artículo | Hoja de datos | Descripción |
|---|---|---|
| 190-009-113L567 | ![]() |
Conectores estándar subminiatura D 9 p m r/a 0.098 g/f tin tails 4-40scrwlk |
| 200-015-213L539 | ![]() |
Conectores de alta densidad subminiatura D 15p f hgh dnsty r/a 0.098 30u"-tin tails |
| 190-009-213L007 | ![]() |
Conectores estándar subminiatura D 9 p f r/a 0.098 g/f tin tails 0.120 hole |
| 190-009-113L007 | ![]() |
Conectores estándar subminiatura D 9 p m r/a 0.098 g/f- tin tails 0.120 hol |
| 190-025-213L539 | ![]() |
Conectores estándar subminiatura D 25p f r/a 0.098 30u" tin tails 4-40threa |
| 200-015-213L567 | ![]() |
Conectores de alta densidad subminiatura D 15p f hgh dnsty r/a 0.098 g/f-tin tails |
| 190-009-113L009 | ![]() |
Conectores estándar subminiatura D 9 p m r/a 0.098 30u" tin tails 0.120 hol |
| 190-025-213L567 | ![]() |
Conectores estándar subminiatura D 25 p f r/a 0.098 g/f tin tails 4-40scrwl |
| 190-009-213L537 | ![]() |
Conectores estándar subminiatura D 9 p f r/a 0.098 g/f tin tails 4-40thread |
| 200-015-263R001 | ![]() |
Conectores de alta densidad subminiatura D Female High Density D-Sub 15 Position Right Angle Surface Mount |
Publicado: 2017-04-19
| Actualizado: 2022-07-13