NXP Semiconductors High-Voltage Development Platform Controller Cards

NXP Semiconductors High-Voltage Development Platform Controller Cards are target boards designed for use with the HVP-MC3PH High-Voltage Motor Control Platform. The platform enables development of 3-phase PMSM, BLDC, and ACIM motor control and power factor correction (PFC) solutions in a safe high-voltage environment. 

Features

  • Accommodates target MCU (KE1xF, KV10, KV31, KV46, MC56F82748, KV58, MC56F82748)
  • SWD / JTAG and SCI isolation up to 5kV
  • Onboard isolated power supply, allowing safe debugging
  • Controller card allows standalone operation
  • OpenSDA debug interface
  • Mass storage device flash programming interface (default)
  • P&E multilink debug interface provides run-control debugging and compatibility with IDE tools
  • SEGGER J-Link-Lite allows users to take advantage of most J-Link features like the ultra-fast flash download and debugging speed or the free-to-use GDBServer
  • Can be powered by a mini USB or by the mainboard

Board Layout

NXP Semiconductors High-Voltage Development Platform Controller Cards

Block Diagram

Block Diagram - NXP Semiconductors High-Voltage Development Platform Controller Cards
View Results ( 5 ) Page
N.º de artículo Hoja de datos La Herramienta es para la Evaluación de
HVP-KV11Z75M Kinetis V Series
HVP-KV58F Kinetis KV5x
HVP-56F82748 DSC56F8xxxx
HVP-KV10Z32 MKV10Z32VLF7
HVP-KV46F150M Kinetis V Series
Publicado: 2015-07-08 | Actualizado: 2025-10-27