onsemi NCS20282 7MHz Dual Operational Amplifier
onsemi NCS20282 7MHz Dual Operational Amplifier is a high-precision op-amp that features a wide bandwidth along with shutdown. These amplifiers provide low bias current useful for transimpedance applications. The wide bandwidth eases the design of active filters. The NCS20282 is specified for operation from −40°C to +125°C.Features
- 7MHz typical high bandwidth
- 50pA typical low bias current
- Rail−to−rail input/output
- 1A max shutdown current
- 1.5mV max offset voltage
- 10V/°C max offset drift
- 2.5V to 5.5V supply voltage
- These devices are Pb−free, halogen-free/BFR free, and are RoHS compliant
Applications
- Transducer applications
- Sensor conditioning
- Medical instrumentation
- Impedance sensing
Block Diagram
Publicado: 2021-03-18
| Actualizado: 2022-03-11