onsemi LFPAK4 Industrial N-Channel Power MOSFETs

onsemi LFPAK4 Industrial N-channel Power MOSFETs are single MOSFETs with a small 5mm x 6mm footprint, ideal for compact designs. These devices feature a low drain-to-source on-resistance to minimize conduction losses and low gate charge and capacitance to minimize driver losses. These industrial-grade power MOSFETs are Pb-free, RoHS-compliant, and feature a wide, -55°C to +175°C operating temperature range.

Features

  • Small footprint (5mm x 6mm) for compact designs
  • Low RDS(on) to minimize conduction losses
  • Low QG and capacitance to minimize driver losses
  • Industry-standard LFPAK4 package
  • Pb-free and RoHS-compliant

Features

  • Switch mode power supplies
  • Solar inverters
  • Uninterruptible power supplies
  • Induction heating equipment
  • Motor drives
  • Wind power converters
View Results ( 8 ) Page
N.º de artículo Hoja de datos Vds - Tensión disruptiva entre drenaje y fuente Id - Corriente de drenaje continua Rds On - Resistencia entre drenaje y fuente Qg - Carga de puerta Dp - Disipación de potencia
NTMYS2D4N04CTWG NTMYS2D4N04CTWG Hoja de datos 40 V 138 A 2.3 mOhms 32 nC 83 W
NTMYS7D3N04CLTWG NTMYS7D3N04CLTWG Hoja de datos 40 V 52 A 7.3 mOhms 7 nC 38 W
NTMYS014N06CLTWG NTMYS014N06CLTWG Hoja de datos 60 V 36 A 15 mOhms 9.7 nC 37 W
NTMYS5D3N04CTWG NTMYS5D3N04CTWG Hoja de datos 40 V 71 A 5.3 mOhms 16 nC 50 W
NTMYS8D0N04CTWG NTMYS8D0N04CTWG Hoja de datos 40 V 49 A 8.1 mOhms 10 nC 38 W
NTMYS025N06CLTWG NTMYS025N06CLTWG Hoja de datos 60 V 21 A 27.5 mOhms 2.7 nC 24 W
NTMYS011N04CTWG NTMYS011N04CTWG Hoja de datos 40 V 35 A 12 mOhms 7.9 nC 28 W
NTMYS021N06CLTWG NTMYS021N06CLTWG Hoja de datos 60 V 27 A 21 mOhms 5 nC 28 W
Publicado: 2019-08-30 | Actualizado: 2024-02-27