onsemi NCP115 300mA LDO Regulators
onsemi NCP115 300mA LDO Regulators provide a very stable, accurate voltage with low noise suitable for space-constrained, noise-sensitive applications. The NCP115 is optimized for portable battery-powered applications that require ultra-low quiescent current. These devices employ dynamic quiescent current adjustment to ensure very low IQ consumption at no load. The low supply current, enable function, and auto low-power mode features of the NCP115 also extend battery life in portable applications.The NCP115 LDO Regulators are offered in both XDFN-4 and TSOP-5 packages, with output voltages ranging from 1.0V to 3.6V, for design flexibility.
Features
- 1.7V to 5.5V operating input voltage range
- 0.8V to 3.6V fixed voltage options available
- Very low 50μA typical quiescent current
- Soft start feature with 2x VOUT slew rate speed
- 0.1μA standby current consumption
- Low 250mV typical dropout at 300mA/2.8V
- 1% accuracy at room temperature
- High 70dB power supply ripple rejection at 1kHz
- Thermal shutdown and current limit protections
- Stable with a 1μF ceramic output capacitor
- +150°C maximum junction temperature
- Package options
- xDFN4
- TSOP-5
- Pb-free, Halogen-free/BFR-free, RoHS-compliant
Applications
- Mobile phones, GPS, smartphones, and tablets
- Wireless handsets, wireless LAN, BLUETOOTH®, and Zigbee®
- Touchscreen controllers
- Portable medical equipment
- Other battery-powered applications
- IoT battery powered wireless sensor nodes
Typical Application Schematic
Simplified Block Diagram
Publicado: 2019-02-27
| Actualizado: 2024-01-23