onsemi NCV8415 Self-Protected Low Side MOSFET Drivers

onsemi NCV8415 Self-Protected Low Side MOSFET Drivers are three-terminal, protected, smart, discrete FETs suitable for harsh automotive environments. NCV8415 components offer protection features, including Delta thermal shutdown, overcurrent, overtemperature, ESD, and integrated drain-to-gate clamping for overvoltage protection. Fault indication is available via the gate pin.

Features

  • Short-circuit protection with in-rush current management
  • Delta thermal shutdown
  • Thermal shutdown with automatic restart
  • Overvoltage protection
  • Integrated clamp for overvoltage protection and inductive switching
  • ESD protection
  • dV/dt robustness
  • N-channel polarity
  • Enhancement mode
  • Analog drive capability (logic level input)
  • TO-252-4 or SOT-223-4 package styles
  • AEC−Q101 Grade 1 qualified and PPAP capable
  • Lead-free and RoHS compliant

Applications

  • Switching a variety of resistive, inductive, and capacitive loads
  • Replaces electromechanical relays and discrete circuits
  • Automotive
  • Industrial

Specifications

  • 42V or 46V drain-source breakdown voltage
  • 1A or 11A continuous drain current
  • 120mΩ or 185mΩ on-drain-source resistance
  • ±14V gate-source voltage
  • 1.6V or 2V gate-source threshold voltage
  • -40°C to +150°C operating temperature range
  • 2.2W or 2.99W power dissipation
  • 29ns fall time
  • 9ns rise time
  • Typical delay times
    • 70µs turn-off
    • 13µs or 43µs turn-on

Block Diagram

Block Diagram - onsemi NCV8415 Self-Protected Low Side MOSFET Drivers
Publicado: 2023-05-01 | Actualizado: 2023-05-22