onsemi NTMFS002N10MCL MOSFET

onsemi NTMFS002N10MCL MOSFET is an industrial power MOSFET in a 5mm x 6mm flat lead package. The MOSFET is designed for compact and efficient designs and includes high thermal performance. The NTMFS002N10MCL has a low RDS(on), low QG, capacitance and is RoHS compliant.

Features

  • Small footprint (5x6mm)
  • Compact design
  • Low RDS(on)
  • Minimize conduction losses
  • Low QG and capacitance
  • Minimize driver losses
  • RoHS compliant

Applications

  • Synchronous rectification in USB type C designs
  • Switching power supplies
  • Primary MOSFET in DC-DC modules
  • Reverse battery protection
Publicado: 2022-05-16 | Actualizado: 2022-05-18